Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31141LFCopy
Newark Part No.
Re-Reel28AJ5623
Cut Tape28AJ5623
Product RangeConan Series
Your Part Number
1,125 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.240 | $6.24 |
| Total Price | $6.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.310 |
| 25+ | $5.040 |
| 50+ | $4.800 |
| 100+ | $4.630 |
| 250+ | $4.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91931-31141LFCopy
Newark Part No.
Re-Reel28AJ5623
Cut Tape28AJ5623
Product RangeConan Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts41Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeConan Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1mm
No. of Contacts
41Contacts
Contact Material
Copper Alloy
Product Range
Conan Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
