Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB13W3PA00LFCopy
Newark Part No.62K3991
Product RangeFCI DW Series
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 5+ | $10.770 |
| 10+ | $10.010 |
| 25+ | $9.450 |
| 50+ | $8.810 |
| 100+ | $8.460 |
| 250+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB13W3PA00LFCopy
Newark Part No.62K3991
Product RangeFCI DW Series
Technical Datasheet
Product RangeFCI DW Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
FCI DW Series
Gender
Plug
Contact Type
10 Signal, 3 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
