Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-B25AD-250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99K6215
Product RangeFCE Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.370 |
| 5+ | $37.580 |
| 10+ | $36.780 |
| 25+ | $34.150 |
| 50+ | $34.140 |
| 100+ | $33.740 |
| 250+ | $33.350 |
Price for:Each
Minimum: 1
Multiple: 1
$38.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFCE17-B25AD-250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.99K6215
Product RangeFCE Series
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Positions
Product RangeFCE Series
Contact Material-
Contact Plating-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The FCE17-B25AD-250 is a 25-way through-hole Filtered D Sub standard Connector Adaptor with plug and receptacle. It has phosphor bronze contact plated with gold over nickel in the mating area.
- 5A Current rating
- 3000MΩ Insulation resistance (minimum)
- 30mΩ Contact resistance (maximum)
- 1000pF Filter capacitance
- 15-micro-inch Gold on matting area
- -40 to 85°C Temperature range
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Positions
Convert To Gender
Receptacle
Product Range
FCE Series
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Positions
Contact Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
