Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLA-R2141-30Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1633
Product RangeFLA Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $7.580 |
| 25+ | $7.270 |
| 50+ | $7.050 |
| 100+ | $7.040 |
| 250+ | $6.480 |
| 500+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLA-R2141-30Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH1633
Product RangeFLA Series
Technical Datasheet
Product RangeFLA Series
No. of Contacts5Contacts
Voltage Rating600VAC
Current Rating15A
Contact Termination TypeCrimp
Connector MountingCable Mount
Wire Size (AWG)14AWG
Wire Length - Metric305mm
Wire Length - Imperial12"
Contact MaterialCopper Alloy
Contact PlatingGold, Tin over Nickel Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Alternatives for FLA-R2141-30
1 Product Found
Technical Specifications
Product Range
FLA Series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Cable Mount
Wire Length - Metric
305mm
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
5Contacts
Voltage Rating
600VAC
Contact Termination Type
Crimp
Wire Size (AWG)
14AWG
Wire Length - Imperial
12"
Contact Plating
Gold, Tin over Nickel Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
