Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLA-R4142-30Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AH1641 |
| Product Range | FLA Series |
| Your Part Number | |
| Technical Datasheet |
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.150 |
| 10+ | $13.260 |
| 25+ | $10.980 |
| 50+ | $9.850 |
| 100+ | $9.090 |
| 250+ | $8.840 |
| 500+ | $8.660 |
Price for:Each
Minimum: 1
Multiple: 1
$15.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | FLA-R4142-30Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 83AH1641 |
| Product Range | FLA Series |
| Technical Datasheet | |
| Product Range | FLA Series |
| No. of Contacts | 7Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 600VAC |
| Current Rating | 15A |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Wire Size (AWG) | 14AWG |
| Wire Length - Metric | 305mm |
| Wire Length - Imperial | 12" |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin over Nickel Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Alternatives for FLA-R4142-30
1 Product Found
Technical Specifications
| Product Range | FLA Series |
|---|---|
| Gender | Receptacle |
| Current Rating | 15A |
| Connector Mounting | Cable Mount |
| Wire Length - Metric | 305mm |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (12-Jan-2017) |
| No. of Contacts | 7Contacts |
|---|---|
| Voltage Rating | 600VAC |
| Contact Termination Type | Crimp |
| Wire Size (AWG) | 14AWG |
| Wire Length - Imperial | 12" |
| Contact Plating | Gold, Tin over Nickel Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
