Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MPB04002C1EUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92Y3110
Product RangeMicro Power G88MP Series
Your Part Number
5,159 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.876 |
| 25+ | $0.829 |
| 50+ | $0.803 |
| 100+ | $0.776 |
| 250+ | $0.697 |
| 500+ | $0.621 |
| 1000+ | $0.545 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MPB04002C1EUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92Y3110
Product RangeMicro Power G88MP Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeMicro Power G88MP Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing3mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (12-Jan-2017)
Product Overview
Amphenol's Micro Power Plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30-16AWG. It comes in 2 to 24 circuits for dual row and 2-12 circuits for single row. It has a current rating up to 12.5A per pin with 2 to 24 circuits for dual row and 2-12 circuits for single row
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Micro Power G88MP Series
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
