Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443T33HRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AC8789
Product RangeGSB4 Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.370 |
| 25+ | $1.280 |
| 50+ | $1.230 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.100 |
| 2500+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB443T33HRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AC8789
Product RangeGSB4 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 3.1
No. of Positions10Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSB4 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for GSB443T33HR
3 Products Found
Product Overview
GSB443T33HR is an USB 3.1 Gen 2 GSB4X series micro B receptacle connector. This operates with full duplex signaling over two differential pairs, improving host-directed simultaneous bidirectional communication. It supports scalable power delivery up to 100W and performance speed up to 10Gb/s.
- Compliant to USB 3.1 specification, ideal for server application
- Supports super speed communication 10Gb/s
- Improved efficiency in data transfer and power efficiency
- Backward compatible with USB 3.1 Gen 1 (USB 3.0) and USB2.0
- Fast charging and sync performance
- Minimizes user waiting time, ready for next-generation applications
- Terminal design enables high and reliable contact force
- Rugged gold-plated leaf contact design, improves contact resistance and prevents corrosion
- Right angle, high rise orientation, 10pins, SMT application, 0.031inch shell hold down length
- Operating temperature range from 0°C to +60°C
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
GSB4 Series
USB Standard
USB 3.1
No. of Positions
10Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
