Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM1F44TAP000H6LF
Newark Part No.05M7550
Product RangeFCI Metral Series
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.630 |
5+ | $17.200 |
10+ | $17.190 |
25+ | $17.190 |
50+ | $17.190 |
100+ | $17.190 |
250+ | $17.190 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM1F44TAP000H6LF
Newark Part No.05M7550
Product RangeFCI Metral Series
Technical Datasheet
Product RangeFCI Metral Series
No. of Contacts192Contacts
Pitch Spacing2mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Metral Series
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
192Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability