Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R01PA5100N9LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K6281
Product RangeFCI Milipacs HM2R01P Series
Your Part Number
212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 10+ | $4.000 |
| 25+ | $3.710 |
| 50+ | $3.530 |
| 100+ | $3.330 |
| 250+ | $3.100 |
| 500+ | $2.990 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R01PA5100N9LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82K6281
Product RangeFCI Milipacs HM2R01P Series
Technical Datasheet
Product RangeFCI Milipacs HM2R01P Series
No. of Contacts110Contacts
Connector TypeHard Metric (HM)
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for HM2R01PA5100N9LF
4 Products Found
Technical Specifications
Product Range
FCI Milipacs HM2R01P Series
Connector Type
Hard Metric (HM)
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
