Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R78PA5108N9LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AC4904
Product RangeMillipacs Series
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 5+ | $11.370 |
| 10+ | $10.550 |
| 25+ | $9.990 |
| 50+ | $9.580 |
| 100+ | $9.180 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R78PA5108N9LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.81AC4904
Product RangeMillipacs Series
Technical Datasheet
Product RangeMillipacs Series
No. of Contacts40Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Millipacs Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
