Print Page
RJMG231022830ER
USB Stacked Connector, RJ45 Jack, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG231022830ERCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92Y3935
Product RangeRJMG Series
Your Part Number
938 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $4.310 |
| 25+ | $4.000 |
| 50+ | $3.810 |
| 100+ | $3.570 |
| 250+ | $3.330 |
| 500+ | $3.200 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG231022830ERCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.92Y3935
Product RangeRJMG Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeRJMG Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Positions
Contact Material
Phosphor Bronze
Product Range
RJMG Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for RJMG231022830ER
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
