Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAS4M2130021TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AJ9028
Product RangeSAS4M213 Series
Your Part Number
561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $6.980 |
| 25+ | $6.640 |
| 50+ | $6.560 |
| 100+ | $6.490 |
| 250+ | $6.400 |
| 500+ | $6.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSAS4M2130021TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31AJ9028
Product RangeSAS4M213 Series
Technical Datasheet
No. of Contacts29Contacts
Connector TypeSAS
Contact Termination TypeSurface Mount Right Angle
Product RangeSAS4M213 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (12-Jan-2017)
Alternatives for SAS4M2130021TR
1 Product Found
Technical Specifications
No. of Contacts
29Contacts
Connector Type
SAS
Product Range
SAS4M213 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
