Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSLW24R-1C7LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K5679
Product RangeSLW-R Series
Your Part Number
1,869 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.542 |
| 10+ | $0.468 |
| 25+ | $0.443 |
| 50+ | $0.377 |
| 100+ | $0.361 |
| 500+ | $0.337 |
| 1000+ | $0.309 |
| 5000+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSLW24R-1C7LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K5679
Product RangeSLW-R Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts24Contacts
Product RangeSLW-R Series
Contact Termination TypeThrough Hole
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
24Contacts
Product Range
SLW-R Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
