Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-350349-203Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18K1054
Product RangeMIL-C-22992, QWLD Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.440 |
| 5+ | $27.560 |
| 10+ | $25.670 |
| 25+ | $24.160 |
| 50+ | $23.080 |
| 100+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$29.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-350349-203Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.18K1054
Product RangeMIL-C-22992, QWLD Series
Technical Datasheet
Connector Shell Size20, 22
Cable Diameter Max19.05mm
Strain Relief MaterialMetal
Product RangeMIL-C-22992, QWLD Series
SVHCTo Be Advised
Product Overview
The 10-350349-203 is a Cable Clamp features a reduced close-down diameter, a positive, physical moisture barrier and cadmium olive drab plating with a chromate after-treatment. It has a slightly longer overall length than the 10-305200. It is a suitable replacement clamp for M85049/2 and can be used with the MIL-DTL-5015 series 20 & 22 shell size connectors.
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
Metal
For Use With
MIL-DTL-5015 Series 20 & 22 Shell Size Connectors
Cable Diameter Max
19.05mm
Product Range
MIL-C-22992, QWLD Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
