Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-14Copy
Newark Part No.53H6896
Also Known AsMS52000-4
Your Part Number
6,518 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.881 |
| 25+ | $0.782 |
| 50+ | $0.704 |
| 100+ | $0.655 |
| 500+ | $0.617 |
| 1000+ | $0.583 |
| 2500+ | $0.544 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-14Copy
Newark Part No.53H6896
Also Known AsMS52000-4
Technical Datasheet
Product Range-
For Use WithMIL-DTL-5015 & MIL-5015 Series Connectors
Cable Diameter Max-
Seal MaterialRubber
SVHCTo Be Advised
Product Overview
10-40450-14 is a plain front panel mount gasket.
- For use with the flange-mounted receptacle
- Plain flat gasket of synthetic rubber material, provides waterproof and pressure sealing features
Technical Specifications
Product Range
-
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 & MIL-5015 Series Connectors
Seal Material
Rubber
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
