Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737407-095Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y3096
Product RangeRADSERT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.030 |
| 250+ | $1.980 |
| 500+ | $1.920 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 100
Multiple: 100
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737407-095Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y3096
Product RangeRADSERT Series
Technical Datasheet
Product RangeRADSERT Series
Voltage Rating-
Current Rating35A
Connector MountingPanel Mount
Contact Termination TypePress Fit
SVHCTo Be Advised
Technical Specifications
Product Range
RADSERT Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
35A
Contact Termination Type
Press Fit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
