Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737498-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y3118
Product RangeRADSOK Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.940 |
| 5+ | $13.260 |
| 10+ | $12.580 |
| 25+ | $12.190 |
| 50+ | $11.880 |
| 100+ | $11.080 |
| 250+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737498-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y3118
Product RangeRADSOK Series
Technical Datasheet
Product RangeRADSOK Series
GenderSocket
Voltage Rating-
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Product Range
RADSOK Series
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Socket
Current Rating
120A
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
