Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737502-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y3121
Product RangeRADSERT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $5.480 |
Price for:Each
Minimum: 100
Multiple: 100
$548.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-737502-001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84Y3121
Product RangeRADSERT Series
Technical Datasheet
Product RangeRADSERT Series
Voltage Rating-
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypePress Fit
SVHCTo Be Advised
Technical Specifications
Product Range
RADSERT Series
Current Rating
70A
Contact Termination Type
Press Fit
Voltage Rating
-
Connector Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
