Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-12SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4980
Product Range97 Series
Also Known As10-825810-12S
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.920 |
| 5+ | $17.030 |
| 10+ | $16.140 |
| 25+ | $15.610 |
| 50+ | $14.950 |
| 100+ | $13.710 |
| 250+ | $13.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-12SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4980
Product Range97 Series
Also Known As10-825810-12S
Technical Datasheet
Product Range97 Series
No. of Contacts6Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement18-12
Connector Shell Size18
Contact Material-
SVHCTo Be Advised
Product Overview
The 97-18-12S is a 6-contact Hard Dielectric Socket Insert made of molded of an UL94V-0 rated material. The 97 series solder insert has silver plated contacts which are diallyl-phthalate. It is suitable for use with the size 18 shells.
- -55 to 125°C Temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
18-12
Contact Material
-
No. of Contacts
6Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
18
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
