Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-18-1PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96F4963 |
| Product Range | 97 Series |
| Also Known As | 10-825810-01P |
| Your Part Number | |
| Technical Datasheet |
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.760 |
| 5+ | $16.070 |
| 10+ | $15.360 |
| 25+ | $14.360 |
| 50+ | $13.420 |
| 100+ | $13.150 |
| 250+ | $12.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-18-1PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96F4963 |
| Product Range | 97 Series |
| Also Known As | 10-825810-01P |
| Technical Datasheet | |
| Product Range | 97 Series |
| No. of Contacts | 10Contacts |
| Contact Gender | Pin |
| Contact Termination Type | Solder |
| Contact Plating | Silver Plated Contacts |
| For Use With | Amphenol 97 Series Circular Connectors |
| Insert Arrangement | 18-1 |
| Connector Shell Size | 18 |
| Contact Material | Copper |
| SVHC | To Be Advised |
Product Overview
The 97-18-1P is a 10-position Circular Connector Insert with pin type silver-plated copper contacts. This insert is designed for 97 series MIL-5015 circular connectors.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
| Product Range | 97 Series |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Silver Plated Contacts |
| Insert Arrangement | 18-1 |
| Contact Material | Copper |
| No. of Contacts | 10Contacts |
|---|---|
| Contact Termination Type | Solder |
| For Use With | Amphenol 97 Series Circular Connectors |
| Connector Shell Size | 18 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-18-1P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
