Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-20-29PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96F5029 |
| Product Range | 97 Series |
| Also Known As | 10-825811-29P |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.610 |
| 5+ | $17.600 |
| 10+ | $16.150 |
| 25+ | $15.430 |
| 50+ | $14.790 |
| 100+ | $14.230 |
| 250+ | $13.220 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-20-29PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 96F5029 |
| Product Range | 97 Series |
| Also Known As | 10-825811-29P |
| Technical Datasheet | |
| Product Range | 97 Series |
| No. of Contacts | 17Contacts |
| Contact Gender | Pin |
| Contact Termination Type | Solder |
| Contact Plating | Silver Plated Contacts |
| For Use With | Amphenol 97 Series Circular Connectors |
| Insert Arrangement | 20-29 |
| Connector Shell Size | 20 |
| Contact Material | Copper |
| SVHC | To Be Advised |
Product Overview
The 97-20-29P is a 17-contact Hard Dielectric Pin Insert an made of molded of an UL94V-0 rated material. The 97 series solder insert has silver plated copper contacts which are diallyl-phthalate. It is suitable for use with the size 20 shells.
- -55 to 125°C Temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
| Product Range | 97 Series |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Silver Plated Contacts |
| Insert Arrangement | 20-29 |
| Contact Material | Copper |
| No. of Contacts | 17Contacts |
|---|---|
| Contact Termination Type | Solder |
| For Use With | Amphenol 97 Series Circular Connectors |
| Connector Shell Size | 20 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-20-29P
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
