Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1008Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4870
Product Range97 Series
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 5+ | $9.530 |
| 10+ | $9.260 |
| 25+ | $8.850 |
| 50+ | $8.100 |
| 100+ | $8.020 |
| 250+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1008Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4870
Product Range97 Series
Technical Datasheet
Connector Shell Size16 / 16S
Cable Diameter Max14.27mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1008 is a Cable Clamp for use with standard cylindrical connector, 16/16S-size shell, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing.
- 7/8-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
16 / 16S
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
14.27mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3057-1008
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
