Print Page
97-3057-1012-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Zinc Alloy, 97 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1012-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4879
Product Range97 Series
Also Known As10-824811-012
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 5+ | $11.510 |
| 10+ | $10.690 |
| 25+ | $10.100 |
| 50+ | $9.690 |
| 100+ | $9.300 |
| 250+ | $8.810 |
Price for:Each
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1012-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4879
Product Range97 Series
Also Known As10-824811-012
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.05mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1012-1 is a MS3057A-type Cable Clamp for use with standard cylindrical connectors and 20/22-size shell. This cable clamp is made from black die-cast zinc alloy. Both clamping halves float for maximum strain relief. It is suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding bushing.
- 1-3/16-18 Thread
Applications
Industrial, Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
19.05mm
Product Range
97 Series
SVHC
To Be Advised
Alternatives for 97-3057-1012-1
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
