Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4902
Product Range97 Series
Also Known As10-825939-004
Your Part Number
161 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
| 5+ | $11.500 |
| 10+ | $10.800 |
| 25+ | $10.210 |
| 50+ | $9.810 |
| 100+ | $9.330 |
| 250+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$12.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4902
Product Range97 Series
Also Known As10-825939-004
Technical Datasheet
Connector Shell Size10SL / 12S
Cable Diameter Max7.92mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-4 is a Cable Clamp for use with standard cylindrical connector, AN3057 type. This cable clamp is made from die-cast zinc alloy. Cable or wires should be centered in jaws of clamp for maximum grip. A vinyl or rubber bushing or sleeve may be used for centering. One resilient washer and two fiber washers are included with each clamp. Suitable for jacketed cable or wires protected by tubing.
- 5/8-24 Thread
- Fits for AN-4 fitting
Applications
Industrial
Technical Specifications
Connector Shell Size
10SL / 12S
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
7.92mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
