Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-14S(0850)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5172
Product Range97 Series
Also Known As10-821626-000
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.050 |
| 5+ | $16.860 |
| 10+ | $16.080 |
| 25+ | $15.160 |
| 50+ | $14.350 |
| 100+ | $11.290 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3101A-14S(0850)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5172
Product Range97 Series
Also Known As10-821626-000
Technical Datasheet
Product Range97 Series
Shell TypeSolid Shell Straight Receptacle
For Use With97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size14S
SVHCTo Be Advised
Product Overview
The 97-3101A-14S(850) is a Cable Receptacle for use with 97 series circular connectors. Solid shell construction is strong and conserves space. Includes integral polarizing key in front shell. Machined back shell is threaded for standard MS/AN fittings. Can be unscrewed for inspection or soldering.
- 7/8-20 Coupling thread
- 3/4-20 Fitting thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
For Use With
97 Series Circular Connectors
Connector Shell Size
14S
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-3101A-14S(0850)
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
