
| Quantity | Price |
|---|---|
| 1+ | $35.290 |
| 5+ | $33.050 |
| 10+ | $31.550 |
| 25+ | $30.180 |
| 50+ | $28.520 |
| 100+ | $27.040 |
Product Information
Product Overview
The 97-3102A-18-11S is a 5-position Box Receptacle with socket type silver-plated copper alloy contacts and 18-11 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. It mounts directly on chassis, equipment or panel. It includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace, Sensing & Instrumentation, Building Automation
Technical Specifications
97 Series
Box Mount Receptacle
Solder Socket
18-11
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
5Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate
