Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-8S(946)Copy
Newark Part No.42AC1382
Product Range97
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
| 5+ | $9.780 |
| 10+ | $9.630 |
| 25+ | $9.290 |
| 50+ | $9.090 |
| 100+ | $8.640 |
| 250+ | $8.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-18-8S(946)Copy
Newark Part No.42AC1382
Product Range97
Technical Datasheet
Product Range97
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket - Contacts Not Supplied
Insert Arrangement18-8
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Zinc Alloy
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
97
No. of Contacts
8Contacts
Insert Arrangement
18-8
Connector Body Plating
Non-conductive Black Zinc Alloy
Contact Plating
Silver
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Socket - Contacts Not Supplied
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
