97-3106A-12S-3P
Circular Connector, 97 Series, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Pin, Threaded

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-12S-3PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 93F1184 |
| Product Range | 97 Series |
| Also Known As | 10-820063-03P |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.820 |
| 5+ | $21.480 |
| 10+ | $21.160 |
| 25+ | $20.820 |
| 50+ | $19.120 |
| 100+ | $18.820 |
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-12S-3PCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 93F1184 |
| Product Range | 97 Series |
| Also Known As | 10-820063-03P |
| Technical Datasheet | |
| Product Range | 97 Series |
| Equivalent Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 2Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 12S-3 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | To Be Advised |
Product Overview
The 97-3106A-12S-3P is a 2-contact Circular Connector, 97 series, straight plug, 12S-3 insert arrangement, solid backshell and pin contact. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy, simple to assemble. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
| Product Range | 97 Series |
|---|---|
| Circular Connector Shell Style | Straight Plug |
| Circular Contact Type | Solder Pin |
| Insert Arrangement | 12S-3 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Contact Plating | Silver |
| Service Class | General Duty |
| Equivalent Military Specification | MIL-DTL-5015 Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 97-3106A-12S-3P
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
