
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.000 |
| 5+ | $23.740 |
| 10+ | $22.480 |
| 25+ | $21.290 |
| 50+ | $20.440 |
| 100+ | $19.640 |
Product Information
Product Overview
The 97-3106A-14S-7P is a 3-contact Circular Connector, straight plug, 14S-7 insert arrangement, solid backshell, pin contact and size-14S shell. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Sturdy and simple to assemble. Coupling ring machined from solid aluminum bar stock for high tensile strength. Mates with all types of MS receptacles. Front shell includes polarizing keyway. Back shell is threaded for standard MS/AN fittings.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Single key/keyway polarization
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- -55 to +125°C Operating temperature
Applications
Building Automation, Robotics, Automotive, Commercial, Medical, Maintenance & Repair, Sensing & Instrumentation
Technical Specifications
97 Series
Straight Plug
Solder Pin
14S-7
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
3Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (2)
Alternatives for 97-3106A-14S-7P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
