Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-14S(0850)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96F5881
Product Range97 Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 5+ | $15.800 |
| 10+ | $15.060 |
| 25+ | $14.190 |
| 50+ | $13.450 |
| 100+ | $10.580 |
| 250+ | $10.240 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3108B-14S(0850)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96F5881
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeSplit Shell Right Angle Plug
For Use With97 Series Circular Connectors
Connector Body MaterialAluminum Alloy Body
Connector Shell Size14S
SVHCTo Be Advised
Alternatives for 97-3108B-14S(0850)
2 Products Found
Product Overview
The 97-3108B-14S(850) is an angle plug Split Backshell made of high grade aluminum alloy to provide strength and environmental protection. The MS3108B Shell features that lightweight, roomy cavity, split longitudinally for convenient solder or inspection. Front shell is keyed to allow the 90° angle housing to be rotated and locked at any 45° increment. It is suitable for use with the size 14S inserts.
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
For Use With
97 Series Circular Connectors
Connector Shell Size
14S
Shell Type
Split Shell Right Angle Plug
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
