Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A-20-27PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25H5436
Product Range97 Series
Also Known As10-824071-27P
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.170 |
| 50+ | $35.200 |
| 100+ | $34.230 |
| 250+ | $32.680 |
Price for:Each
Minimum: 25
Multiple: 1
$904.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A-20-27PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25H5436
Product Range97 Series
Also Known As10-824071-27P
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts14Contacts
Circular Contact TypeCrimp Pin
Insert Arrangement20-27
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
14Contacts
Insert Arrangement
20-27
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
