Print Page
97-45-1622P-4(920)
Circular Connector Contact, MIL-C-5015 Equivalent, 97 Series, Pin, Crimp, 16 AWG, 22 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-45-1622P-4(920)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46F2097
Product Range97 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.100 |
| 5+ | $41.060 |
| 10+ | $39.040 |
| 25+ | $37.210 |
| 50+ | $35.020 |
| 100+ | $33.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-45-1622P-4(920)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46F2097
Product Range97 Series
Technical Datasheet
Product Range97 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min22AWG
For Use With97 Series Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCTo Be Advised
Product Overview
The 97-45-1622P-4(920) is a Crimp Contact for use with 97 series circular connectors, pin type. It is made of copper with silver plating. Accommodates 22 through 16AWG wire, size-16 contact.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
97 Series Circular Connectors
Contact Material
Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
