Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-28-16Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4866
Product Range97 Series
Also Known As10-825923-283
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.890 |
| 5+ | $45.230 |
| 10+ | $42.550 |
| 25+ | $41.020 |
| 50+ | $39.910 |
| 100+ | $38.810 |
| 250+ | $37.060 |
Price for:Each
Minimum: 1
Multiple: 1
$47.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-28-16Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4866
Product Range97 Series
Also Known As10-825923-283
Technical Datasheet
Connector Shell Size24 / 28
Cable Diameter Max21.43mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-28-16 is a water-resistant Cable Clamp for use with 97 series circular connectors, size-24/28 shell.
- 1-7/16-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
24 / 28
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
21.43mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 97-67-28-16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
