Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5911
Product Range97 Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.570 |
| 25+ | $3.370 |
| 50+ | $3.230 |
| 100+ | $2.980 |
| 250+ | $2.790 |
| 500+ | $2.590 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-20Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5911
Product Range97 Series
Technical Datasheet
Accessory TypeRubber Bushing
For Use WithMS3057A Shell Size 32 Cable Clamps
Product Range97 Series
SVHCTo Be Advised
Product Overview
The 97-79-513-20 is a Rubber Bushing for use with MS3057A type cable clamp. Can also be used as a reducing bushing.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Rubber Bushing
Product Range
97 Series
For Use With
MS3057A Shell Size 32 Cable Clamps
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
