Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5940
Product Range97 Series
Also Known As10-825915-010
Your Part Number
12,124 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 5+ | $8.610 |
| 10+ | $8.410 |
| 25+ | $8.040 |
| 50+ | $7.770 |
| 100+ | $7.530 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-10Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F5940
Product Range97 Series
Also Known As10-825915-010
Technical Datasheet
Accessory TypeDust Cap
For Use WithMS3100, MS3101, MS3102 Size 10 Receptacles
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Product Overview
The 9760-10 is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. Suitable for 97 series standard circular receptacles have internal threads and are used on MS3102, MS3101 and MS3100 receptacles, size-10S/10SL shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use. A soft rubber disc seats on the connector shell, forming a water-tight joint.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
MS3100, MS3101, MS3102 Size 10 Receptacles
Product Range
97 Series
Technical Docs (2)
Alternatives for 9760-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
