Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-28PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4843
Product Range97 Series
Also Known As10-825917-028
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.310 |
| 5+ | $22.710 |
| 10+ | $21.120 |
| 25+ | $19.980 |
| 50+ | $19.140 |
| 100+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-28PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.96F4843
Product Range97 Series
Also Known As10-825917-028
Technical Datasheet
Accessory TypeDust Cap
For Use WithMS3106, MS3108 Size 28 Plugs
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Product Overview
The 9760-28P is a metal Dust Cap with a bead chain. It comes with cadmium olive drab finish. It provides protection against live circuits and keeps out dirt and dust when connector is not in use. It has external threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108). It features a soft rubber disc seats on the connector shell, forming a water-tight joint. It is suitable for MIL-5015 style MS and 97 type plug connectors.
Applications
Defence, Military & Aerospace, Automation & Process Control, Medical, Sensing & Instrumentation, Robotics
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
MS3106, MS3108 Size 28 Plugs
Product Range
97 Series
Technical Docs (2)
Alternatives for 9760-28P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
