Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-22-8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AC1696
Product Range97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.260 |
| 5+ | $15.950 |
| 10+ | $15.650 |
| 25+ | $14.500 |
| 50+ | $14.200 |
| 100+ | $13.370 |
| 250+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9767-22-8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AC1696
Product Range97
Technical Datasheet
Connector Shell Size20, 22
Cable Diameter Max11.12mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
Zinc Alloy
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
11.12mm
Product Range
97
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 9767-22-8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
