Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSSW-25CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM6870
Product RangeGuardXcel Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.299 |
| 25+ | $0.282 |
| 50+ | $0.270 |
| 100+ | $0.259 |
| 500+ | $0.233 |
| 1000+ | $0.220 |
| 5000+ | $0.209 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSSW-25CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM6870
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter30.5mm
External Diameter38.5mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - MetricM32
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
30.5mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
38.5mm
Thread Size - Metric
M32
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
