Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BNCSLN-07Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6915
Product RangeGuardXcel Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 5+ | $14.330 |
| 10+ | $13.760 |
| 25+ | $13.200 |
| 50+ | $12.620 |
| 100+ | $12.060 |
| 250+ | $11.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BNCSLN-07Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM6915
Product RangeGuardXcel Series
Technical Datasheet
Thread Size2" NPSL
MaterialBrass
Locknut PlatingNickel
Thickness8mm
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
2" NPSL
Locknut Plating
Nickel
Product Range
GuardXcel Series
Material
Brass
Thickness
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
