Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-05CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7164
Product RangeGuardXcel Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.374 |
| 25+ | $0.354 |
| 50+ | $0.338 |
| 100+ | $0.324 |
| 500+ | $0.293 |
| 1000+ | $0.273 |
| 5000+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-05CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7164
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter21.8mm
External Diameter29.8mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - MetricPG 16
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
21.8mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
29.8mm
Thread Size - Metric
PG 16
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
