Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-07CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7168
Product RangeGuardXcel Series
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.559 |
| 10+ | $0.506 |
| 25+ | $0.473 |
| 50+ | $0.449 |
| 100+ | $0.430 |
| 500+ | $0.386 |
| 1000+ | $0.373 |
| 5000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-07CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7168
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter35.5mm
External Diameter46.8mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - MetricPG 29
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
35.5mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
46.8mm
Thread Size - Metric
PG 29
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
