Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-10CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7174
Product RangeGuardXcel Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.887 |
| 25+ | $0.836 |
| 50+ | $0.801 |
| 100+ | $0.766 |
| 500+ | $0.685 |
| 1000+ | $0.666 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-10CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM7174
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter57.8mm
External Diameter71.8mm
Fastener MaterialCR (Chloroprene Rubber)
Thread Size - MetricPG 48
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
57.8mm
Fastener Material
CR (Chloroprene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
71.8mm
Thread Size - Metric
PG 48
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
