Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-752155-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AK5013
Product RangeAmphe-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.460 |
| 5+ | $17.240 |
| 10+ | $16.430 |
| 25+ | $15.500 |
| 50+ | $14.670 |
| 100+ | $13.290 |
| 250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-752155-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AK5013
Product RangeAmphe-PD Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeAmphe-PD Series
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing13mm
Contact GenderSocket
Contact Material-
Contact PlatingSilver
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
13mm
Contact Gender
Socket
Contact Plating
Silver
No. of Rows
1Rows
Product Range
Amphe-PD Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
