Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDL3102A18-10P..Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80H9354
Product RangeDL Series
Your Part Number
585 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.120 |
| 5+ | $28.880 |
| 10+ | $27.630 |
| 25+ | $26.230 |
| 50+ | $25.520 |
| 100+ | $24.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoDL3102A18-10P..Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.80H9354
Product RangeDL Series
Technical Datasheet
Product RangeDL Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement18-10
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNon-conductive Black Anodise
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
DL Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
18-10
Connector Body Plating
Non-conductive Black Anodise
Contact Plating
Silver
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DL3102A18-10P..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
