Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CFC6DI..Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14T3661
Product RangeHELIOS H4 Series
Your Part Number
6,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.520 |
| 25+ | $3.280 |
| 50+ | $3.180 |
| 100+ | $3.080 |
| 250+ | $2.760 |
| 500+ | $2.610 |
| 2500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CFC6DI..Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14T3661
Product RangeHELIOS H4 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating44A
Voltage Rating1kV
Product RangeHELIOS H4 Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP68
Current Rating
44A
Product Range
HELIOS H4 Series
Keying
Plus
IP Rating
IP68
Wire Size AWG Max
10AWG
Voltage Rating
1kV
SVHC
To Be Advised
Alternatives for H4CFC6DI..
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
