Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CMC4D-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46W2851
Product RangeHELIOS H4 Series
Your Part Number
1,480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.240 |
| 25+ | $2.070 |
| 50+ | $1.920 |
| 100+ | $1.810 |
| 250+ | $1.730 |
| 500+ | $1.620 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4CMC4D-MCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.46W2851
Product RangeHELIOS H4 Series
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max12AWG
Current Rating40A
Voltage Rating1kV
Product RangeHELIOS H4 Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
12AWG
Voltage Rating
1kV
SVHC
To Be Advised
Keying
Minus
IP Rating
IP68
Current Rating
40A
Product Range
HELIOS H4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
