Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoK320FSH4/0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AK3625
Product RangeEaxtron Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $252.570 |
| 5+ | $249.390 |
| 10+ | $246.510 |
Price for:Each
Minimum: 1
Multiple: 1
$252.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoK320FSH4/0Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42AK3625
Product RangeEaxtron Series
Technical Datasheet
Product RangeEaxtron Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialNylon (Polyamide) Body
Locking TypeHandle
SVHCTo Be Advised
Technical Specifications
Product Range
Eaxtron Series
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Connector Mounting
Cable Mount
For Use With
Amphenol Effortless & Arcless Female Main & Auxiliary Contacts
Locking Type
Handle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
