Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMQDS-04TMB03-R000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2085
Product RangeMQD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $124.890 |
| 5+ | $115.080 |
| 10+ | $103.230 |
| 25+ | $98.890 |
| 50+ | $91.950 |
| 100+ | $84.610 |
| 250+ | $83.670 |
Price for:Pack of 135
Minimum: 1
Multiple: 1
$124.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMQDS-04TMB03-R000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AN2085
Product RangeMQD Series
Technical Datasheet
GenderSocket
Nominal SizeSize 04
Connection TypeQuick Disconnect
Body MaterialStainless Steel Body
Operating Temperature Range-40°C to +105°C
Ring ColorRed
Product RangeMQD Series
SVHCTo Be Advised
Technical Specifications
Gender
Socket
Connection Type
Quick Disconnect
Operating Temperature Range
-40°C to +105°C
Product Range
MQD Series
Nominal Size
Size 04
Body Material
Stainless Steel Body
Ring Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
