
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
| 5+ | $14.160 |
| 10+ | $13.360 |
| 25+ | $12.600 |
| 50+ | $11.780 |
| 100+ | $11.540 |
| 250+ | $11.310 |
Product Information
Product Overview
The MS3102A14S-5S is a 5-contact Circular Connector with silver-plated contacts, box mounting receptacle is used in junction boxes or as an integral part of equipment, 14S-5 insert arrangement, socket contact (female). This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for industrial machines, ordnance and shipboard installation.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Environment-resistant
- Resilient inserts
- Operating voltage to 3000VAC (RMS) at sea level
- Threaded couplings
- Split end bell service class
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Socket
14S-5
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3102 Series
5Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium (07-Jul-2017)
Technical Docs (2)
Alternatives for MS3102A14S-5S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
