Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS52000-2Copy
Newark Part No.92B7571
Product Range97 Series Accessories Series
Your Part Number
984 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.130 |
| 25+ | $1.040 |
| 50+ | $0.978 |
| 100+ | $0.923 |
| 500+ | $0.860 |
| 1000+ | $0.804 |
| 2500+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS52000-2Copy
Newark Part No.92B7571
Product Range97 Series Accessories Series
Technical Datasheet
Product Range97 Series Accessories Series
Cable Diameter Max-
Seal MaterialRubber
SVHCTo Be Advised
Product Overview
The 10-40450-10 is a Plain Flat Gasket for use with flange-mounted receptacle, size-10S shell MIL-DTL-5015 and MIL-5015 series connectors. The plain flat gasket of synthetic rubber material is provided to take complete advantage of waterproof and pressure sealing features.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series Accessories Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 10S/10SL Shell Size
Seal Material
Rubber
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
